Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No395-1AB
Order Code1703178
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No395-1AB
Order Code1703178
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance1.1°C/W
Packages CooledIGBT Power Module
External Width - Metric127mm
External Height - Metric63.5mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5"
External Height - Imperial2.5"
External Length - Imperial3"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 395-1AB is a low-profile extruded Heat Sink made of aluminium with black anodized finish for power modules and IGBT's.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
127mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
IGBT Power Module
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
5"
External Length - Imperial
3"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29