Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABEP
Order Code1219495
Your Part Number
Technical Datasheet
10,374 In Stock
1,875 more incoming. You can reserve stock now
1895 Delivery in 5-6 Business Days(UK stock)
8479 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.730 (CNY17.7749) |
| 10+ | CNY14.290 (CNY16.1477) |
| 25+ | CNY13.740 (CNY15.5262) |
| 50+ | CNY13.390 (CNY15.1307) |
| 100+ | CNY12.980 (CNY14.6674) |
| 250+ | CNY12.000 (CNY13.560) |
| 500+ | CNY12.000 (CNY13.560) |
| 1000+ | CNY12.000 (CNY13.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.73 (CNY17.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABEP
Order Code1219495
Technical Datasheet
Thermal Resistance5.8°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric25.4mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 637-10ABEP is a 12.7mm power semiconductor Heat Sink with aluminium construction, black anodized finish, 5.8°C/W thermal resistance. This heat sink features wave-solderable pins on 1-inch centres for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied is minimized.
- High efficiency
- Board level
Applications
HVAC
Technical Specifications
Thermal Resistance
5.8°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for 637-10ABEP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887