Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120964
Order Code2785482
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,822.760 (CNY2,059.7188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,822.76 (CNY2,059.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120964
Order Code2785482
Technical Datasheet
Thermal Resistance-
External Height - Metric-
External Length - Metric610mm
External Diameter - Metric-
External Height - Imperial-
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
-
External Length - Metric
610mm
External Height - Imperial
-
Product Range
-
External Height - Metric
-
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804