Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.310 (CNY117.8703) |
| 5+ | CNY103.590 (CNY117.0567) |
| 10+ | CNY102.860 (CNY116.2318) |
| 20+ | CNY101.420 (CNY114.6046) |
| 50+ | CNY99.900 (CNY112.887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.31 (CNY117.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124666
Order Code2903454
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate40W
External Width - Metric-
External Thickness - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
External Width - Metric
-
Product Range
-
Heat Transfer Rate
40W
External Thickness - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008