Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No173-7-240A
Order Code1624542
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No173-7-240A
Order Code1624542
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Insulator Body Material-
Thermal Conductivity-
Breakdown Voltage Vbr4kV
Thickness0.178mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
4kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (14-Jun-2023)
Thermal Conductivity
-
Thickness
0.178mm
Thermal Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317