Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No217-36CTRE6
Order Code2413128
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No217-36CTRE6
Order Code2413128
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance55°C/W
Packages CooledD2PAK, SOL-20, SOT-223, TO-220, TO-263
External Width - Metric15.2mm
External Height - Metric9.09mm
External Length - Metric18.8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.6"
External Height - Imperial0.358"
External Length - Imperial0.74"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Alternatives for 217-36CTRE6
1 Product Found
Technical Specifications
Thermal Resistance
55°C/W
External Width - Metric
15.2mm
External Length - Metric
18.8mm
Heat Sink Material
Copper
External Height - Imperial
0.358"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
D2PAK, SOL-20, SOT-223, TO-220, TO-263
External Height - Metric
9.09mm
External Diameter - Metric
-
External Width - Imperial
0.6"
External Length - Imperial
0.74"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74199100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627