Print Page
Image is for illustrative purposes only. Please refer to product description.
6,357 In Stock
Need more?
145 Delivery in 3-4 Business Days(Shanghai stock)
2597 Delivery in 5-6 Business Days(UK stock)
3615 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.120 (CNY2.3956) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No274-1AB
Order Code1611445
Technical Datasheet
Thermal Resistance56°C/W
Packages CooledTO-220
External Width - Metric13.2mm
External Height - Metric9.5mm
External Length - Metric19.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.52"
External Height - Imperial0.375"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 274-1AB is a 9.5 x 13.2 x 19.1mm low-height wave solderable channel-style Heat Sink made of aluminium with black anodized finish. This board level heat sink features vertical/horizontal mount orientation and mounting can be through mounting hole. This heat sink is suitable for use with TO-220 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
56°C/W
External Width - Metric
13.2mm
External Length - Metric
19.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.375"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for 274-1AB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001506