Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.240 (CNY108.7512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.24 (CNY108.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No403-K.
Order Code3354209
Technical Datasheet
Thermal Resistance1.68°C/W
Packages CooledTO-3
External Width - Metric120.7mm
External Height - Metric31.8mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.75"
External Height - Imperial1.25"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 403-K is a double-surface Heat Sink made of aluminium alloy with black anodized finish for high-power TO-3 case styles. With fins oriented vertically in cabinet sidewall applications it is recommended for critical space applications where maximum heat dissipation is required. Forced convection performance is also exemplary with these double surface fin types. Semiconductor mounting hole style "F" offers a single centred 0.27-inch diameter mounting hole (with a 0.75-inch diameter area free of anodize) for mounting stud-type diodes and rectifiers.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.68°C/W
External Width - Metric
120.7mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
3"
Product Range
-
Technical Docs (1)
Alternatives for 403-K.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190509