Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No634-20ABPE
Order Code1368517
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
145 In Stock
Need more?
145 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.750 (CNY9.8875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.75 (CNY9.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No634-20ABPE
Order Code1368517
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance-
Packages CooledTO-218, TO-220
External Width - Metric16.26mm
External Height - Metric50.8mm
External Length - Metric16.26mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.64"
External Height - Imperial2"
External Length - Imperial0.64"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermal Resistance
-
External Width - Metric
16.26mm
External Length - Metric
16.26mm
Heat Sink Material
Aluminium
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
TO-218, TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
0.64"
External Length - Imperial
0.64"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876