Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-25
Order Code3220484
Product Range690 Series
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.240 (CNY40.9512) |
5+ | CNY34.200 (CNY38.646) |
10+ | CNY32.150 (CNY36.3295) |
20+ | CNY30.840 (CNY34.8492) |
50+ | CNY29.520 (CNY33.3576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.24 (CNY40.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-25
Order Code3220484
Product Range690 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Width - Metric22mm
External Height - Imperial1.4"
Product Range690 Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
22mm
Product Range
690 Series
Packages Cooled
TO-247
External Height - Imperial
1.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072