Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-BT0
Order Code3481993
Your Part Number
Technical Datasheet
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.860 (CNY110.5818) |
| 5+ | CNY93.040 (CNY105.1352) |
| 10+ | CNY88.230 (CNY99.6999) |
| 25+ | CNY84.720 (CNY95.7336) |
| 50+ | CNY82.170 (CNY92.8521) |
| 100+ | CNY79.000 (CNY89.270) |
| 250+ | CNY76.000 (CNY85.880) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.86 (CNY110.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-BT0
Order Code3481993
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Current Rating180mA
IP Rating-
Technical Specifications
Supply Voltage VDC
12V
External Depth
10mm
Current Rating
180mA
Fan Frame Size
40mm
Bearing Type
Ball Bearing
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608