Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0501012H2B-2T0
Order Code3481999
Product RangeDC Series
Your Part Number
Technical Datasheet
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.470 (CNY113.5311) |
| 5+ | CNY95.520 (CNY107.9376) |
| 10+ | CNY90.500 (CNY102.265) |
| 25+ | CNY86.850 (CNY98.1405) |
| 50+ | CNY84.230 (CNY95.1799) |
| 100+ | CNY81.000 (CNY91.530) |
| 250+ | CNY78.000 (CNY88.140) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.47 (CNY113.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0501012H2B-2T0
Order Code3481999
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
External Depth10mm
Noise Rating35dBA
Power Rating1.2W
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
Noise Rating
35dBA
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
External Depth
10mm
Power Rating
1.2W
Current Rating
100mA
Air Flow - m3/min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072