Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0802012U2B-2T0
Order Code3482011
Product RangeDC Series
Your Part Number
Technical Datasheet
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.260 (CNY115.5538) |
| 5+ | CNY97.170 (CNY109.8021) |
| 10+ | CNY92.150 (CNY104.1295) |
| 25+ | CNY88.430 (CNY99.9259) |
| 50+ | CNY85.750 (CNY96.8975) |
| 100+ | CNY83.000 (CNY93.790) |
| 250+ | CNY79.000 (CNY89.270) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.26 (CNY115.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0802012U2B-2T0
Order Code3482011
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size80mm
Bearing TypeBall Bearing
Current Rating300mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
Bearing Type
Ball Bearing
IP Rating
-
Product Range
DC Series
Fan Frame Size
80mm
Current Rating
300mA
Air Flow - m3/min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061