Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-48-40-Y-F
Order Code2893560
Product RangeHSF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-48-40-Y-F
Order Code2893560
Product RangeHSF Series
Technical Datasheet
Thermal Resistance0.72°C/W
External Height - Metric39.37mm
External Width - Metric47.5mm
External Length - Metric47.5mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium Alloy
External Height - Imperial1.55"
External Width - Imperial1.87"
External Length - Imperial1.87"
Product RangeHSF Series
Technical Specifications
Thermal Resistance
0.72°C/W
External Width - Metric
47.5mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
1.55"
External Length - Imperial
1.87"
SVHC
No SVHC (14-Jun-2023)
External Height - Metric
39.37mm
External Length - Metric
47.5mm
Noise Rating
29dBA
Heat Sink Material
Aluminium Alloy
External Width - Imperial
1.87"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215