Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV707014"AL
Order Code3219253
Product RangeSKV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV707014"AL
Order Code3219253
Product RangeSKV Series
Technical Datasheet
Thermal Resistance6.3°C/W
Packages Cooled-
External Width - Metric70mm
External Height - Metric13.97mm
External Length - Metric70mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.76"
External Height - Imperial0.55"
External Length - Imperial2.76"
External Diameter - Imperial-
Product RangeSKV Series
Technical Specifications
Thermal Resistance
6.3°C/W
External Width - Metric
70mm
External Length - Metric
70mm
Heat Sink Material
Aluminium
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
-
External Height - Metric
13.97mm
External Diameter - Metric
-
External Width - Imperial
2.76"
External Length - Imperial
2.76"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844