Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31
Order Code3018636
Product RangeTEC Series
Your Part Number
Technical Datasheet
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.380 (CNY150.7194) |
| 5+ | CNY122.500 (CNY138.425) |
| 10+ | CNY118.090 (CNY133.4417) |
| 20+ | CNY113.250 (CNY127.9725) |
| 50+ | CNY108.410 (CNY122.5033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.38 (CNY150.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31
Order Code3018636
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc16.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max3.75VDC
Length20mm
Width20mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance0.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Cooling Power Pc
16.8W
Voltage Max @ Diff Temperature Max
3.75VDC
Width
20mm
Temperature Difference Max
67°C
Internal Resistance
0.38ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254