Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1020090000
Order Code4336236
Your Part Number
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.310 (CNY18.4303) |
| 10+ | CNY12.670 (CNY14.3171) |
| 25+ | CNY11.770 (CNY13.3001) |
| 50+ | CNY10.740 (CNY12.1362) |
| 100+ | CNY10.530 (CNY11.8989) |
| 250+ | CNY9.360 (CNY10.5768) |
| 500+ | CNY8.610 (CNY9.7293) |
| 1000+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.31 (CNY18.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020090000
Order Code4336236
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804