Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1053660000..
Order Code1575328
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.860 (CNY13.4018) |
| 10+ | CNY10.080 (CNY11.3904) |
| 25+ | CNY9.450 (CNY10.6785) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.570 (CNY9.6841) |
| 250+ | CNY8.030 (CNY9.0739) |
| 500+ | CNY7.650 (CNY8.6445) |
| 1000+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY7.030 (CNY7.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.86 (CNY13.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1053660000..
Order Code1575328
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions2Ways
Pitch Spacing5.1mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1053660000..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588