Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1215700000
Order Code1361666
Also Known AsHDC HE 16 MS 17-32
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1215700000
Order Code1361666
Also Known AsHDC HE 16 MS 17-32
Technical Datasheet
Product Range-
Connector MountingPanel Mount
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size6
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Alternatives for 1215700000
3 Products Found
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (16-Jan-2020)
Connector Mounting
Panel Mount
No. of Contacts
16Contacts
Contact Gender
Pin
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085