Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1313100000
Order Code4337491
Your Part Number
Technical Datasheet
234 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.880 (CNY107.2144) |
| 10+ | CNY76.850 (CNY86.8405) |
| 25+ | CNY73.410 (CNY82.9533) |
| 50+ | CNY67.490 (CNY76.2637) |
| 100+ | CNY65.360 (CNY73.8568) |
| 250+ | CNY58.820 (CNY66.4666) |
| 500+ | CNY55.040 (CNY62.1952) |
| 1000+ | CNY51.940 (CNY58.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.88 (CNY107.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1313100000
Order Code4337491
Technical Datasheet
Accessory TypeCross-Connector
For Use WithTerminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Cross-Connector
No. of Positions
10Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804