Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1499860000
Order Code2893106
Product RangeOMNIMATE Signal BL
Also Known AsBLT 5.08HC/05/180 SN OR BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY84.970 (CNY96.0161) |
10+ | CNY60.310 (CNY68.1503) |
25+ | CNY53.380 (CNY60.3194) |
50+ | CNY49.190 (CNY55.5847) |
100+ | CNY45.800 (CNY51.754) |
250+ | CNY42.360 (CNY47.8668) |
500+ | CNY40.380 (CNY45.6294) |
1000+ | CNY38.840 (CNY43.8892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.97 (CNY96.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1499860000
Order Code2893106
Product RangeOMNIMATE Signal BL
Also Known AsBLT 5.08HC/05/180 SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current27A
Rated Voltage400V
Product RangeOMNIMATE Signal BL
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
27A
Product Range
OMNIMATE Signal BL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09