Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1521860000
Order Code9865713
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1521860000
Order Code9865713
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
TUK SGACK902S Keystone Coupler
Pitch Spacing
5.08mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068