Print Page
Image is for illustrative purposes only. Please refer to product description.
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.590 (CNY69.5967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.59 (CNY69.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1526860000
Order Code1729317
Technical Datasheet
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Rated Current19A
Product Range-
Technical Specifications
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Current
19A
Wire Size AWG Min
26AWG
Wire Connection Method
Screw
Product Range
-
Technical Docs (2)
Alternatives for 1526860000
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299