Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1527360000
Order Code3593643
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.310 (CNY61.3703) |
| 10+ | CNY47.720 (CNY53.9236) |
| 25+ | CNY47.450 (CNY53.6185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.31 (CNY61.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1527360000
Order Code3593643
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)26AWG to 12AWG
Wire Connection MethodScrew
Alternatives for 1527360000
1 Product Found
Technical Specifications
Pitch Spacing
5.08mm
Wire Connection Method
Screw
Wire Size (AWG)
26AWG to 12AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237