Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1610550000
Order Code2785531
Product RangeOmnimate Signal BLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY13.480 (CNY15.2324) |
| 100+ | CNY12.600 (CNY14.238) |
| 250+ | CNY11.720 (CNY13.2436) |
| 500+ | CNY10.700 (CNY12.091) |
| 1000+ | CNY10.110 (CNY11.4243) |
| 2500+ | CNY10.040 (CNY11.3452) |
Price for:Each
Minimum: 50
Multiple: 50
CNY674.00 (CNY761.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1610550000
Order Code2785531
Product RangeOmnimate Signal BLC Series
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Wire Connection MethodCrimp
Rated Voltage400V
Product RangeOmnimate Signal BLC Series
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Wire Connection Method
Crimp
Product Range
Omnimate Signal BLC Series
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Rated Voltage
400V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536