Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1788750000
Order Code1361614
Also Known AsHDC 16A TOLU 1M25G
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.680 (CNY123.9384) |
| 10+ | CNY102.650 (CNY115.9945) |
| 25+ | CNY97.320 (CNY109.9716) |
| 100+ | CNY92.600 (CNY104.638) |
| 250+ | CNY89.610 (CNY101.2593) |
| 500+ | CNY86.730 (CNY98.0049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.68 (CNY123.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788750000
Order Code1361614
Also Known AsHDC 16A TOLU 1M25G
Technical Datasheet
Accessory TypeHood
For Use WithRockStar Heavy Duty Connectors
Connector Shell Size5
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
5
Connector Body Material
Aluminium Body
SVHC
Lead (23-Jan-2024)
For Use With
RockStar Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132