Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1788860000
Order Code1361601
Also Known AsHDC 15A TSLU 1M20G
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.450 (CNY149.6685) |
| 10+ | CNY126.770 (CNY143.2501) |
| 25+ | CNY121.140 (CNY136.8882) |
| 100+ | CNY117.460 (CNY132.7298) |
| 250+ | CNY113.340 (CNY128.0742) |
| 500+ | CNY107.840 (CNY121.8592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.45 (CNY149.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788860000
Order Code1361601
Also Known AsHDC 15A TSLU 1M20G
Technical Datasheet
Accessory TypeHood
For Use WithRockStar Heavy Duty Connectors
Connector Shell Size2
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
2
Connector Body Material
Aluminium Body
SVHC
Lead (23-Jan-2024)
For Use With
RockStar Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138