Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1812460000
Order Code3566037
Product RangeOMNIMATE Signal SL-SMART
Also Known AsSL-SMART 5.0XHC/03/180 1.5SN BK RL
Technical Datasheet
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.860 (CNY19.0518) |
10+ | CNY13.220 (CNY14.9386) |
100+ | CNY11.180 (CNY12.6334) |
270+ | CNY10.580 (CNY11.9554) |
540+ | CNY10.390 (CNY11.7407) |
1080+ | CNY10.040 (CNY11.3452) |
2700+ | CNY9.850 (CNY11.1305) |
5130+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.86 (CNY19.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1812460000
Order Code3566037
Product RangeOMNIMATE Signal SL-SMART
Also Known AsSL-SMART 5.0XHC/03/180 1.5SN BK RL
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Rated Current27.5A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal SL-SMART
Technical Specifications
Pitch Spacing
5mm
Rated Current
27.5A
Block Orientation
Through Hole Vertical
No. of Positions
3Ways
Rated Voltage
400V
Product Range
OMNIMATE Signal SL-SMART
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004