Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1837860000
Order Code3217121
Product RangeOMNIMATE Signal SL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1837860000
Order Code3217121
Product RangeOMNIMATE Signal SL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current27.5A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal SL Series
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
400V
Product Range
OMNIMATE Signal SL Series
Pitch Spacing
5.08mm
Rated Current
27.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001932