Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1924680000
Order Code1866673
Also Known AsBUZ 10.16HP/08/180F AG BK BX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.850 (CNY291.3705) |
| 10+ | CNY218.050 (CNY246.3965) |
| 25+ | CNY199.020 (CNY224.8926) |
| 100+ | CNY184.850 (CNY208.8805) |
| 250+ | CNY176.690 (CNY199.6597) |
| 500+ | CNY162.120 (CNY183.1956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.85 (CNY291.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1924680000
Order Code1866673
Also Known AsBUZ 10.16HP/08/180F AG BK BX
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions8Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 6AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current78A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Ways
Wire Size (AWG)
22AWG to 6AWG
Conductor Area CSA
16mm²
Rated Current
78A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092