Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY14.350 (CNY16.2155) |
| 100+ | CNY13.140 (CNY14.8482) |
| 250+ | CNY12.460 (CNY14.0798) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.070 (CNY12.5091) |
Product Information
Product Overview
The 1944090000 is a 2-pole orange female PCB Plug-in Connector with clamping yoke connection. The BLZP 5.08HC/02/180F SN OR BX connector has tinned Cu-leg contact with a 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for connecting wires with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. It is fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire and it is delivered with open clamping yokes.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 5mΩ Volume resistance
- 0.4 to 0.5Nm Tightening torque
- DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
5.08mm
26AWG to 12AWG
12AWG
Screw
400V
No SVHC (23-Jan-2024)
2Ways
26AWG
4mm²
19A
Omnimate Signal BLZP
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate