Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7760056107
Order Code2767002
Product RangeD DRM Series
Also Known AsFS 4CO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760056107
Order Code2767002
Product RangeD DRM Series
Also Known AsFS 4CO
Technical Datasheet
No. of Pins16Pins
Current Rating10A
Voltage Rating300VAC
Product RangeD DRM Series
Technical Specifications
No. of Pins
16Pins
Voltage Rating
300VAC
Current Rating
10A
Product Range
D DRM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0481