Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8937940000.
Order Code4655120
Product RangeMICROOPTO Series
Your Part Number
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.340 (CNY403.7942) |
| 5+ | CNY345.070 (CNY389.9291) |
| 10+ | CNY332.800 (CNY376.064) |
| 20+ | CNY326.500 (CNY368.945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY357.34 (CNY403.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8937940000.
Order Code4655120
Product RangeMICROOPTO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeMICROOPTO Series
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
24VDC
SVHC
Lead
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
-
Product Range
MICROOPTO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041