Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9019210000
Order Code2785817
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.980 (CNY79.0774) |
| 10+ | CNY65.430 (CNY73.9359) |
| 100+ | CNY62.840 (CNY71.0092) |
| 250+ | CNY60.970 (CNY68.8961) |
| 500+ | CNY59.380 (CNY67.0994) |
| 1000+ | CNY58.200 (CNY65.766) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY69.98 (CNY79.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019210000
Order Code2785817
Technical Datasheet
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length18mm
Insulator ColourGray
Product Range-
Terminal MaterialCopper
Technical Specifications
Wire Size AWG Max
12AWG
Pin Length
18mm
Product Range
-
Conductor Area CSA
4mm²
Insulator Colour
Gray
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824