Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9025770000..
Order Code1385456
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.720 (CNY308.1736) |
| 10+ | CNY250.560 (CNY283.1328) |
| 25+ | CNY241.960 (CNY273.4148) |
| 50+ | CNY229.710 (CNY259.5723) |
| 100+ | CNY219.870 (CNY248.4531) |
| 250+ | CNY210.030 (CNY237.3339) |
| 500+ | CNY205.140 (CNY231.8082) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY272.72 (CNY308.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9025770000..
Order Code1385456
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourTurquoise
Product RangeTUK SGACK902S Keystone Coupler
Overall Length12mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Turquoise
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
TUK SGACK902S Keystone Coupler
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9025770000..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216