Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAIB-M23-12P-ST-5.0M
Order Code2362214
Also Known As1886440500
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY789.420 (CNY892.0446) |
| 5+ | CNY781.160 (CNY882.7108) |
| 10+ | CNY752.840 (CNY850.7092) |
| 25+ | CNY725.910 (CNY820.2783) |
| 50+ | CNY704.310 (CNY795.8703) |
| 100+ | CNY637.920 (CNY720.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY789.42 (CNY892.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIB-M23-12P-ST-5.0M
Order Code2362214
Also Known As1886440500
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
0
No. of Positions
12 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503