Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAIS-M23-19P-AN-5.0M
Order Code2362217
Also Known As1818090500
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,010.580 (CNY1,141.9554) |
| 5+ | CNY990.290 (CNY1,119.0277) |
| 10+ | CNY954.580 (CNY1,078.6754) |
| 25+ | CNY919.750 (CNY1,039.3175) |
| 50+ | CNY898.590 (CNY1,015.4067) |
| 100+ | CNY834.750 (CNY943.2675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,010.58 (CNY1,141.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIS-M23-19P-AN-5.0M
Order Code2362217
Also Known As1818090500
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.915