Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No503ETF
Order Code3650828
Product Range500 Micro
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerWELLER EREM
Manufacturer Part No503ETF
Order Code3650828
Product Range500 Micro
Technical Datasheet
Cutter TypeAngled
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness65°
Product Range500 Micro
Technical Specifications
Cutter Type
Angled
Cut Type
Flush
Cutting Edge Hardness
65°
Overall Length
110mm
Cutting Capacity Max
1.2mm
Product Range
500 Micro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083