Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoSTT1
Order Code500756
Also Known AsGTIN UPC EAN: 5012535052176
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.280 (CNY68.1164) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CNY60.28 (CNY68.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoSTT1
Order Code500756
Also Known AsGTIN UPC EAN: 5012535052176
Technical Datasheet
Tip / Nozzle Width0.25mm
Tip / Nozzle StyleMicropoint
For Use WithWeller 2012 Soldering Iron
Product Range-
Product Overview
The STT1 is a 0.25mm Soldering Tip for use with mini 2012 (GB) series soldering irons.
- Shape - Conical
- Suitable For - 2012
Applications
Maintenance & Repair, Hobby & Education
Technical Specifications
Tip / Nozzle Width
0.25mm
For Use With
Weller 2012 Soldering Iron
Tip / Nozzle Style
Micropoint
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004