Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWD 1000 CN
Order Code2581249
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,382.680 (CNY18,512.4284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,382.68 (CNY18,512.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWD 1000 CN
Order Code2581249
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Kit ContentsWD1 Ctrl Unit, WSP80 Soldering Iron, WDH10 Safety Rest , Cable, Safety/Operation Instruction, Plug
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeCN
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WD1 Ctrl Unit, WSP80 Soldering Iron, WDH10 Safety Rest , Cable, Safety/Operation Instruction, Plug
Plug Type
CN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2