Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXD 2020
Order Code2629094
Also Known AsT0053429399N, GTIN UPC EAN: 4003019427864
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY15,510.350 (CNY17,526.6955) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY15,510.35 (CNY17,526.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXD 2020
Order Code2629094
Also Known AsT0053429399N, GTIN UPC EAN: 4003019427864
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power200W
Kit ContentsWXD2 Power Unit, WXP 120 Solder Iron, WXDP 120 Desolder Unit, Safety Rest
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
WXD 2020 is a 2 channels soldering and desoldering station WXD 2 with desoldering iron WXDP 120 and soldering iron WXP 120. It features USB interface in front of firmware updates, parameterization and monitoring USB interface and supports all standard USB flash drive types.
- Soldering and desoldering tools with intelligent WX technology
 - Connection to external compressed air supply required
 - Energy effective : automatic stand-by mode for tools
 - Patented, ESD safe glass display, simple and fast setting of soldering parameter
 - 135mm height, 174mm length
 - 35l/min air consumption, air pressure range from 58 to 87psi
 - Via 3.5mm pawl socket on back of unit equipotential bonding socket
 - 0.7bar noise level (distance 1m) dB(A)
 - 200W (255W) power, ±9°C temperature accuracy, 230V voltage
 - Temperature range from 50 to 550°C
 
Contents
2 channel power unit (WXD 2), Soldering iron (WXP 120), Desoldering iron (WXDP 120), PDN pliers for changing nozzles.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WXD2 Power Unit, WXP 120 Solder Iron, WXDP 120 Desolder Unit, Safety Rest
Plug Type
EU, UK
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.082328