Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHVC2512-1MFT18
Order Code1506200
Product RangeHVC Series
Technical Datasheet
2,840 In Stock
3,600 more incoming. You can reserve stock now
2840 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.230 (CNY26.2499) |
50+ | CNY13.830 (CNY15.6279) |
100+ | CNY10.240 (CNY11.5712) |
250+ | CNY9.420 (CNY10.6446) |
1000+ | CNY8.450 (CNY9.5485) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.23 (CNY26.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHVC2512-1MFT18
Order Code1506200
Product RangeHVC Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
The HVC2512-1MFT18 is a 1MΩ 1W surface-mounting high voltage Chip Resistor with 2512 case. Resistive thick film material, over-glaze and organic protection are screen printed on a 96% alumina substrate. The design and laser adjustment of the resistive element optimizes the limiting element voltage of the resistor. The chip is supplied with wrap-around terminations suitable for soldering. The terminations have an electro-plated nickel barrier and tin finish. This ensures excellent leach resistance properties and solderability.
- Values up to 100M
- Robust thick lm construction
- Zero at 155°C derating from rated power at 70°C
Technical Specifications
Resistance
1Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for HVC2512-1MFT18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249