Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-1MFT4
Order Code1506163
Product RangeLHVC Series
Technical Datasheet
30,750 In Stock
Need more?
30750 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY4.400 (CNY4.972) |
100+ | CNY4.190 (CNY4.7347) |
500+ | CNY3.670 (CNY4.1471) |
1000+ | CNY3.140 (CNY3.5482) |
2000+ | CNY2.620 (CNY2.9606) |
4000+ | CNY2.090 (CNY2.3617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY44.00 (CNY49.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-1MFT4
Order Code1506163
Product RangeLHVC Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product RangeLHVC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating1.6kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LHVC series from Welwyn are lower range high voltage chip resistors. These high voltage chip resistor offers superior voltage performance over commercial range chips.
- Available in 0603, 0805, 1206, 2010 and 2512 standard sizes
- Resistance range includes E24, E96 decade values from 50Kohm to 10Mohm
- Dielectric withstand voltage of 300DC/AC pk volts, 500DC/AC pk volts
- Temperature coefficient of ±200ppm/°C
- 1%, 5% resistance tolerances
- Ambient temperature range from -55°C to 155°C
- Insulation resistance is <gt/>1000Mohm
- High voltage resistor
Technical Specifications
Resistance
1Mohm
Power Rating
500mW
Resistor Technology
Metal Film
Product Range
LHVC Series
Voltage Rating
1.6kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062