Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR1206-R20F
Order Code2693420
Product RangeLR Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.900 (CNY2.147) |
| 15000+ | CNY1.870 (CNY2.1131) |
| 30000+ | CNY1.840 (CNY2.0792) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY5,700.00 (CNY6,441.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR1206-R20F
Order Code2693420
Product RangeLR Series
Technical Datasheet
Resistance0.2ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LR1206-R20F is a low value flat 1206 Chip Resistor with leach resistant solder-plated copper wrap-around termination and resistance values down to 0.003Ω. Power rating of 500mW and temperature coefficient of ±100ppm/°C.
- AEC-Q200 Qualified
- 200V Dielectric withstanding voltage
- Power rating of 0.5W (LF1206), 1W (LR2010) and 2W (LR2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range -55°C to +150°C
Technical Specifications
Resistance
0.2ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for LR1206-R20F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056