Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R50FW
Order Code2693424
Product RangeLR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1800+ | CNY3.160 (CNY3.5708) |
| 9000+ | CNY3.150 (CNY3.5595) |
| 18000+ | CNY3.090 (CNY3.4917) |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
CNY5,688.00 (CNY6,427.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R50FW
Order Code2693424
Product RangeLR Series
Technical Datasheet
Resistance0.5ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.5mm
Product Width3.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn LR series are automotive grade, low value flat chip resistors with conventional orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LR series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LF1206), 1W (LR2010) and 2W (LR2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range -55°C to +150°C
Technical Specifications
Resistance
0.5ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
200V
Product Width
3.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086