Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1800+ | CNY4.690 (CNY5.2997) |
| 9000+ | CNY4.460 (CNY5.0398) |
| 18000+ | CNY4.220 (CNY4.7686) |
Product Information
Product Overview
The LRF3W series 3W low value Chip Resistor with wrap-around terminations. Patented non-noble copper based thick film material, overglaze and organic protection are screen printed on a 96% alumina substrate. The components are laser trimmed to achieve the required resistance tolerance. The wrap-around terminations have an electroplated nickel barrier and matte tin finish, this ensures excellent leach resistance properties and solderability. Chips can withstand immersion in solder at 250°C for 90 seconds and are suitable for reflow or wave soldering mounting applications.
- 0.003 to 0.1R Resistance range
Technical Specifications
5000µohm
1225 [3264 Metric]
± 5%
± 100ppm/°C
3.25mm
-55°C
AEC-Q200
LRF3W Series
3W
Thick Film
6.5mm
0.94mm
150°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate