Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R10FT4
Order Code2765083
Product RangeLRMA Series
Technical Datasheet
6,937 In Stock
Need more?
6937 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2000+ | CNY2.480 (CNY2.8024) |
| 4000+ | CNY2.260 (CNY2.5538) |
| 20000+ | CNY2.250 (CNY2.5425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.50 (CNY58.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R10FT4
Order Code2765083
Product RangeLRMA Series
Technical Datasheet
Resistance0.01ohm
Product RangeLRMA Series
Resistor Case / Package1225 [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007