Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR5 - R015FI
Order Code1200375
Product RangeOAR Series
Your Part Number
Technical Datasheet
6 In Stock
2,500 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.890 (CNY23.6057) |
| 50+ | CNY12.060 (CNY13.6278) |
| 250+ | CNY9.290 (CNY10.4977) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.590 (CNY9.7067) |
| 2500+ | CNY8.580 (CNY9.6954) |
Price for:Each
Minimum: 5
Multiple: 5
CNY104.45 (CNY118.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR5 - R015FI
Order Code1200375
Product RangeOAR Series
Technical Datasheet
Resistance0.015ohm
Product RangeOAR Series
Power Rating5W
Resistor TechnologyMetal Strip
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length20.32mm
Product Width1.65mm
Product Height22.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WELWYN OAR-5 series are through hole, metal element current sensing resistors with 5W power rating. These OAR (Open Air resistor) series have low Resistance ranges from 3mohm to 50mohm.
- ±1%, ±2% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±20ppm/°C
- Superior surge performance
- Hot spot isolated from PCB material
- Endurance is 1000h at 25°C
- Operating temperature range -40°C to +125°C
- High Power Resistor
Technical Specifications
Resistance
0.015ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 1%
Product Length
20.32mm
Product Height
22.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071