Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS-XP-0R001
Order Code1292583
Product RangeOARS-XP Series
Technical Datasheet
156 In Stock
2,400 more incoming. You can reserve stock now
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.830 (CNY24.6679) |
| 50+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY12.680 (CNY14.3284) |
| 250+ | CNY12.040 (CNY13.6052) |
| 500+ | CNY11.150 (CNY12.5995) |
| 1200+ | CNY10.330 (CNY11.6729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.83 (CNY24.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS-XP-0R001
Order Code1292583
Product RangeOARS-XP Series
Technical Datasheet
Resistance1000µohm
Product RangeOARS-XP Series
Resistor Case / PackageSMD
Power Rating3.5W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 240ppm/°C
Product Length-
Product Width6.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OARS-XP-0R001 is a 0.001Ω 3.5W SMD Current Sense Resistor with copper terminations are welded to resistance alloy strip which is then formed. The value adjustment is achieved by control of width, without the need for subsequent abrasion or notch trimming. Pb-free termination finish is 96% Sn/4% Ag alloy. The resistor will not burn or emit incandescent particles under any condition of applied temperature or overload. The parts are legend marked with ohmic value and tolerance code.
- Flexible leads for thermal expansion
- Open-air design reduces PCB heating
- Values down to 1mΩ
- Zero-ohm 65A jumper version
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Temperature Coefficient
± 240ppm/°C
Product Width
6.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
OARS-XP Series
Power Rating
3.5W
Resistor Technology
Metal Strip
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015