Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS-XP-0R002
Order Code1292585
Product RangeOARS-XP Series
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.820 (CNY25.7866) |
| 50+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY13.320 (CNY15.0516) |
| 250+ | CNY12.590 (CNY14.2267) |
| 500+ | CNY11.630 (CNY13.1419) |
| 1200+ | CNY10.870 (CNY12.2831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.82 (CNY25.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS-XP-0R002
Order Code1292585
Product RangeOARS-XP Series
Technical Datasheet
Resistance2000µohm
Product RangeOARS-XP Series
Resistor Case / PackageSMD
Power Rating3.5W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 40ppm/°C
Product Length-
Product Width6.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Temperature Coefficient
± 40ppm/°C
Product Width
6.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
OARS-XP Series
Power Rating
3.5W
Resistor Technology
Metal Strip
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015